GCM18DKAT

Heilind Number:SULGCM18DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DKAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DKAT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DKAT

Detailed Description

The GCM18DKAT is a high-performance female PCB connector designed for demanding applications. Featuring PA9T housing and phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for use in high-power environments. The threaded mount type and thru-hole termination method provide secure and stable connections. Its cantilever contact type and right-angle orientation make it easy to install in tight spaces. With 36 positions, it offers ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh industrial environments. The matte tin termination plating ensures long-term durability. Perfect for board-to-board and card edge connections, the GCM18DKAT is a reliable solution for your PCB connectivity needs.