GCM18DKDD

Heilind Number:SULGCM18DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DKDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DKDD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DKDD

Detailed Description

The GCM18DKDD connector is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows of 36 positions, it offers reliable connectivity in compact spaces. The contact material, phosphor bronze, and gold contact plating ensure excellent conductivity and durability. Featuring a cantilever contact type and straight orientation, it facilitates easy mating. Operating at a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its clearance hole mount type and thru-hole termination method provide secure attachment to PCBs. With a maximum voltage rating of 950VAC and an amperage of 3A, it meets high power transmission requirements. The connector's matte tin termination plating enhances solderability. Perfect for aerospace, military, and industrial applications, the GCM18DKDD guarantees high reliability and performance.