| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM18DKDI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM18DKDI |
GCM18DKDI
| Heilind Number: | SULGCM18DKDI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM18DKDI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM18DKDI, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring a durable PA9T housing and precision-engineered Phosphor Bronze contacts with gold plating, this connector ensures reliable signal transmission at an amperage of 3A and voltage of 950VAC. With two rows of 36 cantilever contacts, it offers a secure and efficient connection with a pitch of 3.96mm. The threaded mount type and thru-hole termination method guarantee easy and stable installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industrial applications. Trust the GCM18DKDI for superior performance in your PCB connectivity needs.

