GCM18DKDN

Heilind Number:SULGCM18DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DKDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DKDN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DKDN

Detailed Description

Introducing the GCM18DKDN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and 36 gold-plated contacts, this connector ensures reliable signal transmission with a maximum voltage rating of 950VAC. The female connector features two rows, each accommodating 18 contacts, all made of durable PA9T and phosphor bronze. Its cantilever contact type and straight orientation facilitate easy insertion and removal. With a tail length of 4.06mm (.16in) and termination via through-hole mounting, secure attachment to PCBs is guaranteed. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. The matte tin termination plating enhances durability and conductivity, making it a top choice for industrial and electronic applications. Trust the GCM18DKDN for seamless and efficient board-to-board connections.