GCM18DKDS

Heilind Number:SULGCM18DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DKDS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DKDS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DKDS

Detailed Description

Introducing the GCM18DKDS, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for reliable power transmission. With an amperage rating of 3A and a voltage capacity of 950VAC, this connector ensures efficient power delivery in demanding applications. Featuring a female gender, two rows of contacts, and side-hole mounting, it offers easy and secure installation. The cantilever contact type with gold plating guarantees low contact resistance and high conductivity. With 36 positions and a pitch of 3.96mm (.156 in), it supports multiple connections on a PCB. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating enhances durability. With its compact dimensions of 15.49mm in height, 9.4mm in width, and a tail length of 4.06mm (.16 in), the GCM18DKDS is a versatile solution for your PCB connectivity needs.