GCM18DKEI

Heilind Number:SULGCM18DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DKEI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DKEI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DKEI

Detailed Description

Featuring the SKU GCM18DKEI, this PCB connector is designed for reliability and high performance. With a pitch of 3.96mm and a contact type of Cantilever, it ensures secure and stable connections. The female connector boasts two rows, each offering 36 positions for extensive connectivity. Constructed with PA9T and Phosphor Bronze, it guarantees durability and conductivity. Gold-plated contacts further enhance signal transmission efficiency. Its threaded mount type and thru-hole termination method facilitate easy and secure installation on circuit boards. Operating flawlessly in a wide temperature range from -65 to 125°C and with a maximum voltage of 950VAC, it is suitable for various applications. Its compact dimensions of 13.97mm in height and 9.4mm in width make it ideal for space-restricted setups. With termination plating in Matte Tin, this connector ensures long-lasting performance. Whether for board-to-board or card edge connections, the GCM18DKEI is a reliable solution for your connectivity needs.