GCM18DKEN

Heilind Number:SULGCM18DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DKEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DKEN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DKEN

Detailed Description

Introducing the GCM18DKEN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission. The female gender, right-angle orientation, and 36 positions make it versatile for various PCB layouts. Gold-plated contacts guarantee low contact resistance and high durability. Its cantilever contact design offers secure mating. With a rugged operating temperature range of -65 to 125°C, this connector is ideal for mission-critical systems. Its compact size, 9.4mm width and 13.97mm height, and no mounting requirement provide easy integration. Matte tin termination plating ensures solderability. Trust the GCM18DKEN for efficient and robust board-to-board connections in your electronic designs.