GCM18DKES

Heilind Number:SULGCM18DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DKES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DKES
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DKES

Detailed Description

Introducing the GCM18DKES, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for demanding applications. With a robust construction, this connector features two rows of female pins with a side hole mount type, offering secure and reliable connections. The termination method is through-hole, ensuring easy installation on PCBs. Contacts made of Phosphor Bronze with Gold plating guarantee excellent conductivity and durability. Operating at a maximum amperage of 3A and voltage of 950VAC, it is suitable for power and signal transmission. The Cantilever contact type and right-angle orientation provide flexibility in design. With 36 positions and a pitch of 3.96mm (.156in), it allows for dense PCB layouts. Rated for a wide operating temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. It has a compact size, with dimensions of 13.97mm (.55in) in height and 9.4mm (.37in) in width, making it space-efficient. The termination plating is Matte Tin, ensuring corrosion resistance. This connector is part of the high-quality GCM series, offering reliability and performance in critical applications.