GCM18DKJD

Heilind Number:SULGCM18DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DKJD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DKJD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DKJD

Detailed Description

Introducing the GCM18DKJD, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for seamless connectivity in demanding electrical applications. With a current rating of 3A and a voltage tolerance of 950VAC, this female connector features two rows of 36 cantilever contacts, ensuring reliable signal transmission. The clearance hole mount type and thru-hole termination method offer easy and secure installation. Each contact is plated with gold for optimal conductivity, while the phosphor bronze construction guarantees durability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Measuring 13.97mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Trust the GCM18DKJD for efficient and dependable performance in your electronic systems.