GCM18DKJH

Heilind Number:SULGCM18DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DKJH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DKJH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DKJH

Detailed Description

The GCM18DKJH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and a maximum voltage rating of 950VAC, this connector ensures reliable power and signal transmission. Featuring a female gender and right-angle orientation, it is perfect for space-constrained installations. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a cantilever contact type and thru-hole termination method, it offers easy and secure connectivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its 36 positions, 2 rows design, and clearance hole mount type make it versatile for various PCB connections. The matte tin termination plating ensures solderability. Trust the GCM18DKJH for efficient and durable interconnections in your electronic systems.