GCM18DKJI

Heilind Number:SULGCM18DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DKJI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DKJI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DKJI

Detailed Description

Introducing the GCM18DKJI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156 in), offering a total of 36 gold-plated contacts made of durable phosphor bronze for reliable connectivity. With a maximum amperage of 3A and a voltage rating of 950VAC, this connector ensures efficient power transmission. Its cantilever contact type and right-angle orientation provide ease of use and space-saving benefits in tight layouts. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Operating flawlessly in a wide temperature range from -65 to 125°C, and featuring matte tin termination plating, this connector is built to withstand harsh environments. With a compact form factor measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it is suitable for various electronic devices and systems. Trust the GCM18DKJI for robust and dependable board-to-board connections in your designs.