| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM18DKJN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | 12.7 mm, .5 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 36 |
| SKU: | SULGCM18DKJN |
GCM18DKJN
| Heilind Number: | SULGCM18DKJN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM18DKJN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM18DKJN, a high-performance female connector designed for precision board-to-board PCB connections. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures optimal signal transmission and durability. With 36 positions arranged in two rows at a 3.96mm pitch, it offers seamless connectivity for your electronic components. The cantilever contact type and right-angle orientation make it ideal for space-saving installations. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125°C, it guarantees reliable performance in demanding environments. The termination method through hole with matte tin plating provides secure and lasting attachment to the PCB. Discover the GCM18DKJN for your connectivity needs in hi-rel applications.

