GCM18DKJS

Heilind Number:SULGCM18DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DKJS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DKJS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULGCM18DKJS

Detailed Description

Introducing the GCM18DKJS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a 3A current rating and a maximum voltage of 950VAC, it's suitable for a wide range of electronic devices. The two-row design with 36 positions allows for efficient connectivity, while the right-angle orientation and side-hole mount type offer flexibility in installation. Operating seamlessly in temperatures ranging from -65 to 125°C, it's built to withstand harsh environments. The matte tin termination plating ensures secure soldering connections. Ideal for aerospace, defense, and industrial applications, the GCM18DKJS guarantees high reliability and performance.