GCM18DKJT

Heilind Number:SULGCM18DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DKJT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DKJT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULGCM18DKJT

Detailed Description

Introducing the GCM18DKJT, a high-performance board-to-board PCB connector designed for demanding industrial applications. With a rugged construction featuring PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Featuring a 3A amperage and a 950VAC voltage rating, it is suitable for high-power transmission. The female connector with two rows and a right-angle orientation offers convenience in PCB assembly. The gold-plated phosphor bronze contacts ensure excellent signal transmission, while the threaded mount and thru-hole termination method provide secure and stable attachment. With a pitch of 3.96mm, 36 positions, and a tail length of 12.7mm, it offers versatile connectivity options. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. Trust the GCM18DKJT for your critical connectivity needs.