GCM18DKMD

Heilind Number:SULGCM18DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DKMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DKMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULGCM18DKMD

Detailed Description

Experience exceptional connectivity with our GCM18DKMD PA9T & Phosphor Bronze Board To Board PCB Connector. Designed for high-performance applications, this female connector features two rows of 36 contacts with a pitch of 3.96mm (.156in), ensuring reliable data transmission. The contact material is made of durable phosphor bronze with gold plating, offering superior conductivity. With a voltage rating of 950VAC and amperage of 3A, this connector is suitable for demanding environments. Its clearance hole mount type and wire wrap termination method make installation a breeze. Operating at temperatures ranging from -65 to 125°C, it guarantees functionality even in extreme conditions. With a connector height of 15.49mm and width of 9.4mm (.37in), it provides a compact yet efficient solution. Trust in the GCM18DKMD for seamless connectivity in your projects.