GCM18DKMH

Heilind Number:SULGCM18DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DKMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DKMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULGCM18DKMH

Detailed Description

Featuring a durable construction of PA9T and Phosphor Bronze, the GCM18DKMH connector offers reliable performance in demanding environments. With a current rating of 3A and a high voltage tolerance of 950VAC, it ensures efficient power transmission. This female connector, with two rows and 36 positions, is designed for clearance hole mounting and wire wrap termination. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, it is suitable for various applications. Its straight orientation and cantilever contact type make it easy to use, while the 14.22mm tail length allows for secure connections. With a compact size of 9.4mm width and 15.49mm height, it is ideal for board-to-board and card edge connections in electronic assemblies. Termination plating with matte tin further enhances its reliability. The GCM18DKMH connector is a vital component for high-performance PCB systems.