GCM18DKMI

Heilind Number:SULGCM18DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DKMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DKMI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DKMI

Detailed Description

Introducing the GCM18DKMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 950VAC voltage capability, it meets the needs of power-intensive systems. The female gender, two rows, and threaded mount type offer secure and stable connections. Utilizing wire wrap termination and gold-plated phosphor bronze contacts, it guarantees excellent signal transmission. With a pitch of 3.96mm, it is suitable for various PCB layouts. The cantilever contact type and straight orientation facilitate easy mating. Boasting 36 positions and a tail length of 14.22mm, it accommodates multiple connections. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. The matte tin termination plating ensures durability. Classified under hi-rel connectors, the GCM18DKMI guarantees high performance and reliability. Elevate your PCB connectivity with this top-of-the-line component.