GCM18DKMN

Heilind Number:SULGCM18DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DKMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DKMN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DKMN

Detailed Description

The GCM18DKMN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-machined Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it meets the needs of power and data-intensive systems. Its Cantilever contact type and Wire Wrap termination method offer secure and efficient connectivity. With 36 positions arranged in 2 rows and a pitch of 3.96mm (.156 in), it allows for dense PCB layouts. The connector's operating temperature range of -65 to 125°C makes it suitable for a wide range of industrial and aerospace applications. Its compact design, with a height of .61 in (15.49mm) and width of .37 in (9.4mm), saves valuable board space. The Matte Tin termination plating ensures solderability and durability. An essential component for high-reliability systems, the GCM18DKMN is ideal for aerospace, defense, and industrial electronics.