GCM18DKMS

Heilind Number:SULGCM18DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DKMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DKMS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DKMS

Detailed Description

The GCM18DKMS is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring PA9T & phosphor bronze construction, this connector ensures durability and excellent conductivity. With a 3A amperage rating and 950VAC voltage capability, it is suitable for a wide range of applications. The female connector has two rows, each with 36 positions, and a pitch of 3.96mm (.156 in) for easy installation. Its side-hole mount and wire wrap termination method provide secure connectivity. The contacts are gold-plated phosphor bronze, offering superior corrosion resistance. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh conditions. Its straight orientation and 14.22mm (.56 in) tail length make it easy to integrate into your PCB design. The matte tin termination plating ensures long-term reliability. With a compact design, measuring only 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, this connector is perfect for space-constrained applications. Whether in aerospace, military, or industrial settings, the GCM18DKMS delivers high performance and durability.