GCM18DKND

Heilind Number:SULGCM18DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DKND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DKND
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:36
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DKND

Detailed Description

The GCM18DKND is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage tolerance of 950VAC, it meets stringent power transmission requirements. The female connector, with two rows of 36 positions each, offers ample connectivity options. Its clearance hole mount type and card extender termination method provide secure and stable attachment to PCBs. Gold-plated phosphor bronze contacts guarantee low contact resistance and high durability. The cantilever design and straddle orientation further enhance its reliability. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Its compact size, with dimensions of 9.4mm width and 13.97mm height, makes it ideal for space-constrained designs. With matte tin termination plating, it ensures easy soldering and maintenance. The GCM18DKND is a top choice for engineers seeking a high-reliability connector for their PCB designs.