GCM18DKNH

Heilind Number:SULGCM18DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DKNH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DKNH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:36
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DKNH

Detailed Description

Introducing the GCM18DKNH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding electronic applications. With a compact form factor and two rows of female connectors, this component is ideal for compact circuit designs. Its PA9T housing and Phosphor Bronze contacts with Gold plating ensure excellent conductivity and durability, even in harsh environments. Featuring a 3A current rating and 950VAC voltage resistance, it meets stringent electrical requirements. The Cantilever contact type and Clearance Hole mount provide secure and efficient connectivity. With 36 positions and a 3.96mm pitch, it offers versatility for various PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for aerospace, industrial, and automotive applications. Trust in the GCM18DKNH for superior performance and reliability in your electronic systems.