GCM18DKNN

Heilind Number:SULGCM18DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DKNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DKNN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULGCM18DKNN

Detailed Description

Introducing the GCM18DKNN, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable power and signal transmission. Operating at a maximum voltage of 950 VAC and an amperage of 3A, it is suitable for use in various electronic systems. The 2-row, 36-position layout with a 3.96mm pitch allows for efficient connectivity. With a cantilever contact type and straddle orientation, it offers secure and stable connections. The termination method of Card Extender and termination plating of Matte Tin further enhance its durability. With an operating temperature range of -65 to 125°C, this connector is built to withstand harsh environmental conditions. Compact in size, with dimensions of 13.97mm in height and 9.4mm in width, it is ideal for space-constrained applications. The GCM18DKNN is the perfect choice for professionals in need of a reliable and high-quality connector solution.