GCM18DKNS

Heilind Number:SULGCM18DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DKNS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DKNS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULGCM18DKNS

Detailed Description

The GCM18DKNS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in extreme environments. Its 36 positions, with a 3.96mm pitch, cater to complex circuitry requirements. The female, two-row design with side hole mounting and card extender termination method offers versatile installation options. With a maximum voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, it guarantees safe and efficient operation. Gold-plated contacts on Phosphor Bronze ensure optimal signal transmission, while matte tin termination plating enhances durability. The cantilever contact type and straddle orientation further enhance performance. Compact yet durable, the GCM18DKNS is ideal for aerospace, defense, and industrial applications where reliability is paramount.