GCM18DKRD

Heilind Number:SULGCM18DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DKRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DKRD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:36
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DKRD

Detailed Description

The GCM18DKRD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capacity of 950 VAC, it offers robust power transmission. The connector boasts a dual-row, 36-position layout with a pitch of 3.96mm, providing ample connectivity options. Its cantilever contact type and card extender termination method guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in extreme conditions. Its clearance hole mount type and straddle orientation allow for easy installation on PCBs. With a connector height of 13.97mm and a width of 9.4mm, it offers a compact yet durable solution for your connectivity needs. Trust the GCM18DKRD for high-reliability performance in your electronic systems.