GCM18DKRH

Heilind Number:SULGCM18DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DKRH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DKRH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:36
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DKRH

Detailed Description

This PA9T & Phosphor Bronze Board To Board PCB Connector, SKU GCM18DKRH, is designed for high-reliability applications with a female gender and 36 positions across 2 rows. It features a clearance hole mount type and card extender termination method, ensuring secure and efficient connections. The contact material is gold-plated phosphor bronze, offering excellent conductivity and durability. With a pitch of 3.96mm and voltage rating of 950 VAC, this connector is suitable for a wide range of electronic devices. Its cantilever contact type and straddle orientation further enhance performance. Operating in temperatures ranging from -65 to 125°C, this connector guarantees reliable operation even in harsh environments. The matte tin termination plating adds an extra layer of protection. Compact in size with a height of 13.97mm and width of 9.4mm, it is ideal for space-constrained applications. Trust the GCM18DKRH for seamless board-to-board connectivity in your high-performance systems.