GCM18DKRI

Heilind Number:SULGCM18DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DKRI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DKRI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:36
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DKRI

Detailed Description

Introducing the GCM18DKRI, a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The gold-plated contacts guarantee optimal signal transmission, while the cantilever design offers secure mating. The threaded mount type and card extender termination method provide easy installation onto PCBs. Featuring 36 positions across two rows, this connector offers ample connectivity options. Its 950VAC voltage rating and -65 to 125°C operating temperature range make it suitable for a wide range of industrial settings. Measuring at 13.97mm in height and 9.4mm in width, the GCM18DKRI is compact yet robust. With matte tin termination plating for added durability, this connector is a reliable choice for board-to-board and card edge connections. Elevate your connectivity solutions with the GCM18DKRI.