| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM18DKRS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 36 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM18DKRS |
GCM18DKRS
| Heilind Number: | SULGCM18DKRS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM18DKRS |
| ECAD Model: |
Specifications
Detailed Description
The GCM18DKRS is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and 36 positions spread across 2 rows, this connector ensures reliable signal transmission. Its contact material of Phosphor Bronze and contact plating of Gold guarantee excellent conductivity and durability. The termination method of Card Extender with side hole mount type offers easy installation. Operating at a voltage of 950 VAC and amperage of 3A, it is suitable for power and signal connections. With an operating temperature range of -65 to 125°C, it is ideal for harsh environments. The connector's cantilever contact type and straddle orientation further enhance its performance. Tailored for hi-rel industries, the GCM18DKRS is a robust and efficient connectivity solution.

