GCM18DKRT

Heilind Number:SULGCM18DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DKRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DKRT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:36
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DKRT

Detailed Description

Introducing the GCM18DKRT, a high-performance board-to-board PCB connector designed for demanding applications. With PA9T housing and Phosphor Bronze contacts plated in Gold, this connector ensures reliable power and signal transmission. Featuring a 3A amperage rating and 950VAC voltage capability, it offers robust connectivity. The connector's cantilever contact type and straddle orientation make it ideal for secure mounting. With 36 positions in a 2-row configuration, it provides ample connectivity options. The termination method using Card Extenders and Matte Tin plating guarantee durability even in harsh environments. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. With a compact design measuring 13.97mm in height and 9.4mm in width, it saves space on your PCB layout. Trust the GCM18DKRT for efficient and dependable board-to-board connections.