GCM18DKSD

Heilind Number:SULGCM18DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DKSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DKSD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DKSD

Detailed Description

Introducing the GCM18DKSD, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for demanding applications. With a dual-row configuration and female gender, this connector offers reliable connectivity in a variety of electronic systems. Featuring a clearance hole mount type and through-hole termination method, installation is quick and efficient. The contact material is Phosphor Bronze with a gold plating, ensuring excellent conductivity and durability. With a pitch of 3.96mm, voltage rating of 950VAC, and operating temperature range of -65 to 125°C, it meets stringent performance requirements. The cantilever contact type and straight orientation provide ease of use, while the 36 positions accommodate multiple connections. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. Matte tin termination plating adds to its reliability. Ideal for use in aerospace, defense, and industrial applications, the GCM18DKSD is a dependable choice for high-reliability connectivity needs.