GCM18DKSH

Heilind Number:SULGCM18DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DKSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DKSH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DKSH

Detailed Description

Introducing the GCM18DKSH, a high-performance female board-to-board PCB connector designed for demanding industrial applications. With a pitch of 3.96mm (.156 in) and two rows of 36 cantilever contacts made of durable phosphor bronze with gold plating, this connector ensures reliable signal transmission even in harsh environments. Featuring clearance hole mount and through-hole termination, it offers easy and secure installation on PCBs. Operating at temperatures ranging from -65 to 125°C, and with a maximum voltage rating of 950 VAC, it guarantees stable performance under extreme conditions. The matte tin termination plating enhances solderability, while the compact design, with a height of .61in (15.49mm) and width of 9.4mm (.37 in), saves valuable board space. Perfect for applications requiring high-speed data transfer and signal integrity, the GCM18DKSH is a top choice for engineers seeking quality and durability in their designs.