| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM18DKSN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 36 |
| SKU: | SULGCM18DKSN |
GCM18DKSN
| Heilind Number: | SULGCM18DKSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM18DKSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM18DKSN, a high-performance PA9T and Phosphor Bronze female connector designed for robust connectivity in demanding environments. With a 3A amperage rating and 950VAC voltage capability, this connector ensures reliable power transmission. Featuring two rows of 36 cantilever contacts plated with gold, it guarantees excellent signal integrity. The termination method of thru-hole soldering and matte tin plating offer secure and durable attachment to PCBs. Operating within a wide temperature range of -65 to 125°C, it is suitable for various applications. With a compact form factor, measuring 9.4mm in width and 15.49mm in height, the GCM18DKSN is ideal for high-density board-to-board and card edge connections. Trust in this connector for efficient and stable performance in your electronic systems.

