GCM18DKSS

Heilind Number:SULGCM18DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DKSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DKSS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DKSS

Detailed Description

Introducing the GCM18DKSS, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic applications. Crafted with precision, this connector features PA9T housing and Phosphor Bronze contacts plated with gold, ensuring optimal signal transmission. With a dual-row configuration and 36 positions, it offers ample connectivity options. The side-hole mount and through-hole termination method provide secure attachment to PCBs. Operating at a wide temperature range of -65 to 125 °C and with a maximum voltage of 950 VAC, it guarantees durability in diverse environments. The Cantilever contact type and straight orientation facilitate easy mating. Measuring at .61 inches in height and 9.4mm in width, it's compact yet robust. Suitable for various industries, from aerospace to telecommunications, the GCM18DKSS is a top choice for demanding applications. Trust in its Matte Tin termination plating for long-lasting performance. Elevate your connectivity solutions with this reliable connector.