GCM18DKUD

Heilind Number:SULGCM18DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DKUD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DKUD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DKUD

Detailed Description

The GCM18DKUD is a high-performance PA9T & Phosphor Bronze board-to-board connector, featuring a durable construction suitable for demanding applications. With a current rating of 3A and a voltage capacity of 950VAC, this connector ensures reliable power transmission. Its female gender, two rows, and right-angle orientation offer versatile connectivity options. The cantilever contact type, gold-plated for enhanced conductivity, guarantees optimal signal integrity. Designed for through-hole termination on a .156-inch pitch, it provides secure and stable mounting. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact dimensions, with a height of 13.97mm and width of 9.4mm, make it space-efficient on PCBs. With termination plating in matte tin, it ensures long-term durability. Overall, the GCM18DKUD is a reliable solution for high-speed data and power transmission in critical systems.