GCM18DKUI

Heilind Number:SULGCM18DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DKUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DKUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULGCM18DKUI

Detailed Description

Introducing the GCM18DKUI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable signal transmission in even the harshest environments. With a current rating of 3A and a voltage withstand of 950VAC, it offers robust power delivery capabilities. The 36-position, 2-row design with a 3.96mm pitch and right-angle orientation allows for efficient PCB connectivity. Through-hole mounting and a cantilever contact type ensure secure and stable attachment. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for aerospace, military, and industrial use. Its compact form factor, measuring 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the GCM18DKUI for superior performance and durability in your electronic designs.