GCM18DKUS

Heilind Number:SULGCM18DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DKUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DKUS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DKUS

Detailed Description

Introducing the GCM18DKUS, a high-performance PCB connector designed for demanding applications. Featuring a durable construction, this connector is made from PA9T and Phosphor Bronze, ensuring reliability in harsh environments. With a current rating of 3A and a voltage capability of 950VAC, it offers robust power transmission. The female gender, right-angle orientation, and side hole mount type make it versatile for various PCB configurations. Gold-plated contacts guarantee excellent conductivity, while the cantilever contact type ensures secure connections. With 36 positions and a pitch of 3.96mm, it enables dense PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for industrial and aerospace applications. The termination method of thru-hole with matte tin plating provides easy and durable soldering. Measuring at 13.97mm in height and 9.4mm in width, it's compact yet efficient. Perfect for hi-rel environments, the GCM18DKUS is a top choice for board-to-board and card edge connections.