GCM18DKUT

Heilind Number:SULGCM18DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DKUT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DKUT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULGCM18DKUT

Detailed Description

Featuring a rugged construction for reliable performance, the GCM18DKUT is a female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows of 36 cantilever contacts made of phosphor bronze with gold plating, this connector ensures secure and low-resistance connections. Its threaded mount type and thru-hole termination method guarantee stability even in high-vibration environments. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 950 VAC, it's suitable for use in a wide range of industries. The connector's compact design, with dimensions of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, allows for efficient PCB layout. With matte tin termination plating, it offers lasting durability. Compliant with high reliability standards, the GCM18DKUT is the ideal choice for robust electronic systems.