GCM18DRAH

Heilind Number:SULGCM18DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DRAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DRAH
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DRAH

Detailed Description

Introducing the GCM18DRAH, a high-performance female board-to-board connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and featuring two rows of 36 contacts, this connector offers reliable connectivity in compact spaces. Constructed with PA9T housing and Phosphor Bronze contacts plated with gold, it ensures excellent durability and conductivity. The innovative Full Bellow contact type and right-angle orientation facilitate easy and secure mating. Rated for 5A and 950VAC, this connector guarantees efficient power transmission. With a clearance hole mount type and thru-hole termination method, installation is straightforward. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's sleek design, with a height of 10.95mm (.431 in) and width of 8.26mm (.325 in), minimizes space requirements on the PCB. Featuring matte tin termination plating, it offers enhanced solderability. Whether used in aerospace, defense, or industrial applications, the GCM18DRAH excels in reliability and performance. Elevate your connectivity solutions with this top-of-the-line connector.