GCM18DRAI

Heilind Number:SULGCM18DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DRAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DRAI
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DRAI

Detailed Description

Introducing the GCM18DRAI, a high-performance female board-to-board PCB connector designed for precision connectivity. With a pitch of 3.96mm (.156 in) and featuring two rows of 36 positions, this connector ensures seamless signal transmission in compact spaces. Crafted with PA9T and Phosphor Bronze, it offers robust durability and reliable conductivity. The gold-plated contacts guarantee optimal signal integrity, even in high-voltage applications up to 950 VAC. Its right-angle orientation and threaded mount type enable secure and space-efficient PCB assembly. With a wide operating temperature range of -65 to 125°C, this connector is suitable for diverse industrial environments. Whether for telecommunications, aerospace, or automotive applications, the GCM18DRAI meets the demands of high-reliability connectivity with precision and efficiency.