GCM18DRAN

Heilind Number:SULGCM18DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DRAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DRAN
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DRAN

Detailed Description

This PA9T & Phosphor Bronze 0 connector, SKU GCM18DRAN, features a female gender with two rows and a contact termination method of Thru Hole. Designed with Phosphor Bronze contacts plated in Gold, it ensures reliable conductivity at an amperage of 5A and a voltage of 950VAC. With a pitch of 3.96mm (.156 in), it offers 36 positions with a Full Bellow contact type, ideal for high-density board-to-board PCB connections. The right-angle orientation, along with a tail length of 3.18mm (.125 in), allows for efficient installation in tight spaces. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact size, with dimensions of 10.95mm (.431 in) in height and .325 in (8.26mm) in width, makes it versatile for different PCB applications. The termination plating with Matte Tin further ensures durability and stability, meeting the requirements of hi-rel applications. Trust in the GCM18DRAN for secure and high-performance connectivity in your projects.