| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM18DRAS |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 36 |
| SKU: | SULGCM18DRAS |
GCM18DRAS
| Heilind Number: | SULGCM18DRAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM18DRAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM18DRAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity and durability. With a 5A current rating and 950VAC voltage rating, it meets stringent power requirements. The right-angle orientation and side-hole mount type offer versatile installation options. With 36 positions and a pitch of 3.96mm, it provides ample connectivity in compact spaces. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The Matte Tin termination plating guarantees secure solder connections. Ideal for aerospace, defense, and industrial applications, the GCM18DRAS sets the standard for high-reliability connectors.

