GCM18DREN

Heilind Number:SULGCM18DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DREN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DREN
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DREN

Detailed Description

The GCM18DREN is a high-performance PA9T and phosphor bronze board-to-board PCB connector specifically designed for demanding applications. Featuring a rugged construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage capacity of 950VAC, it guarantees optimal performance in power transmission. The female connector with two rows and 36 positions offers versatile connectivity options. Its straight orientation and eyelet termination method make installation easy and secure. The gold-plated phosphor bronze contacts provide excellent conductivity while the matte tin termination plating enhances durability. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for use in a wide range of industries including aerospace, defense, and telecommunications. With its compact dimensions of 10.95mm in height and 8.26mm in width, it is ideal for space-constrained applications. The GCM18DREN is RoHS compliant, ensuring environmental sustainability in manufacturing processes. Trust in this connector for robust and dependable performance in your critical systems.