GCM18DRES

Heilind Number:SULGCM18DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DRES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DRES
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DRES

Detailed Description

Introducing the GCM18DRES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity with a current rating of 5A and a voltage capacity of 950VAC. With two rows of 36 female contacts, it offers ample connectivity options with a pitch of 3.96mm. The contact material of Phosphor Bronze with Gold plating guarantees excellent signal transmission and durability. Designed for easy installation, it has a side-hole mount type and eyelet termination method. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a connector height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. With matte tin termination plating, it ensures secure and stable connections. The GCM18DRES is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.