GCM18DRFI

Heilind Number:SULGCM18DRFI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DRFI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DRFI
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DRFI

Detailed Description

The GCM18DRFI is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission at an amperage of 5A and voltage of 950VAC. With two rows of 36 positions on a 3.96mm pitch, it offers ample connectivity options. The thru-hole mount type and straight orientation, along with a tail length of 5.08mm, facilitate easy and secure installation. Operating efficiently in temperatures ranging from -65 to 125°C, and with termination plating of Matte Tin, this connector is built to withstand harsh environmental conditions. Its compact size, with dimensions of 10.95mm in height and 8.26mm in width, makes it suitable for space-constrained applications. Ideal for use in industrial, aerospace, and telecommunications equipment, the GCM18DRFI guarantees high reliability and performance.