GCM18DRFN

Heilind Number:SULGCM18DRFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DRFN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DRFN
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DRFN

Detailed Description

Featuring a robust construction and high-performance capabilities, the GCM18DRFN is a top-of-the-line board-to-board PCB connector designed for demanding applications. This female connector, with a pitch of 3.96mm (.156 in) and two rows of 36 positions each, ensures secure and efficient connections. Its contacts, made of durable phosphor bronze and plated with gold for optimal conductivity, guarantee reliable signal transmission. Operating at a voltage of 950VAC and with an amperage rating of 5A, this connector is suitable for a wide range of power and signal applications. With a straight orientation and termination method through-hole, installation is straightforward. Its high-quality PA9T housing and matte tin termination plating ensure durability and longevity even in harsh environments, with an operating temperature range of -65 to 125°C. Whether used in aerospace, military, or industrial settings, the GCM18DRFN excels in performance, making it the ideal choice for critical connectivity needs.