GCM18DRFS

Heilind Number:SULGCM18DRFS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DRFS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DRFS
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DRFS

Detailed Description

The GCM18DRFS is a high-performance board-to-board connector designed for reliable signal transmission in demanding environments. Featuring PA9T and phosphor bronze construction, this connector ensures durability and optimal conductivity. With a current rating of 5A and a voltage rating of 950VAC, it is suitable for a wide range of applications. The connector offers 36 positions in a 2-row layout, with a pitch of 3.96mm (.156in) for efficient PCB connectivity. Its straight orientation and side hole mount type make installation easy, while the full bellow contact type guarantees secure mating. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial settings. With matte tin termination plating, it offers enhanced corrosion resistance. The GCM18DRFS is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.