GCM18DRKH

Heilind Number:SULGCM18DRKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DRKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DRKH
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DRKH

Detailed Description

Introducing the GCM18DRKH, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Featuring PA9T housing and phosphor bronze contacts with gold plating, this connector ensures optimal signal transmission and durability. With a 5A amperage rating and 950VAC voltage capability, it meets stringent power requirements. The two-row design with 36 positions offers ample connectivity options, while the straight orientation and thru-hole termination method simplify installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees reliability in harsh environments. With a pitch of 3.96mm and a compact connector size, it's ideal for space-constrained PCB layouts. Trust the GCM18DRKH for secure and efficient board-to-board connections in aerospace, defense, and industrial electronics.