GCM18DRKI-S13

Heilind Number:SULGCM18DRKI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DRKI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DRKI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULGCM18DRKI-S13

Detailed Description

Introducing the GCM18DRKI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector offers reliable connectivity in harsh environments. Its 36 positions, dual-row design, and threaded mount type ensure secure attachment, while the Full Bellow contact type with Gold plating guarantees low contact resistance and high signal integrity. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950 VAC, this connector is suitable for a wide range of industrial and commercial uses. The termination method of Card Extender and Matte Tin plating on the termination further enhance its durability. Perfect for use in aerospace, defense, and other hi-rel applications, the GCM18DRKI-S13 sets a new standard for performance and reliability in board-to-board connectivity.