GCM18DRKI

Heilind Number:SULGCM18DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DRKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DRKI
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DRKI

Detailed Description

The GCM18DRKI is a high-performance board-to-board connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. It offers a 2-row, 36-position configuration with a pitch of 3.96mm and a straight orientation, making it suitable for compact PCB layouts. The termination method is through-hole with a threaded mount type, guaranteeing secure installation. Contacts made of gold-plated phosphor bronze provide excellent conductivity, with a voltage rating of 950VAC and an amperage of 5A. Operating temperature ranges from -65 to 125°C, meeting the requirements of various industries. The connector's compact size, measuring 10.95mm in height and 8.26mm in width, makes it ideal for space-constrained designs. Its matte tin termination plating ensures long-term durability. Whether for industrial equipment, telecommunications, or aerospace applications, the GCM18DRKI is a reliable choice for high-reliability connections.