| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM18DRKN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM18DRKN |
GCM18DRKN
| Heilind Number: | SULGCM18DRKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM18DRKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM18DRKN, a high-performance female board-to-board PCB connector designed for seamless connectivity in electronic applications. With a pitch of 3.96mm (.156 in) and featuring two rows of 36 gold-plated contact positions, this connector ensures reliable signal transmission at an amperage of 5A and voltage of 950VAC. Its PA9T housing and phosphor bronze contacts with matte tin termination offer robust durability and efficient conductivity, ideal for harsh operating environments with a wide temperature range of -65 to 125°C. The straight orientation and no-mounting design make installation easy and space-saving. Trusted for quality and performance, the GCM18DRKN is a must-have component for demanding PCB interconnect solutions.

