GCM18DRKS-S13

Heilind Number:SULGCM18DRKS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DRKS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DRKS-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULGCM18DRKS-S13

Detailed Description

The GCM18DRKS-S13 is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. With a compact pitch of 3.96mm (.156 inches) and featuring two rows of 36 gold-plated contacts, this connector ensures seamless signal transmission in various applications. Its female gender, side hole mount type, and card extender termination method offer versatility in installation. Constructed with PA9T and phosphor bronze materials, it guarantees durability and optimal performance even in harsh environments. Operating at a voltage of 950 VAC and an extended temperature range from -65 to 125°C, this connector is suitable for demanding industrial settings. The connector's straddle orientation and full bellow contact type further enhance its stability and signal integrity. With a connector height of 10.95mm (.431 inches) and a width of 8.26mm (.325 inches), it meets industry standards for compactness. The matte tin termination plating ensures secure soldering connections. Whether used in telecommunications, automotive, or aerospace applications, the GCM18DRKS-S13 is a reliable solution for high-performance connectivity needs.